Stewart Connector / Cinch Connectivity Solutions 3.5mm Audio Cables

Stewart Connector / Cinch Connectivity Solutions 3.5mm Audio Cables are compatible with smartphones, tablets, laptops, TVs, and other audio devices that are equipped with 3.5mm connectors. These audio cables offer male and female options, including 3ft and 6ft male to male, 6ft male to female, and 6ft male to a lead-free tinned end. Stewart/Cinch 3.5mm Audio Cables are assembled with RoHS-compliant materials.

Features

  • Male and female cable options
    • Male to male, 3ft and 6ft lengths
    • Male to female, audio extension cables, 6ft length
    • Male to lead-free tinned end, 6ft length
  • Designed for devices equipped with 3.5mm connectors
  • Assembled with RoHS-compliant materials
  • 2- or 3-conductor options
  • Black jacket

Applications

  • Smartphones
  • Tablets
  • Laptops
  • TVs
  • Audio devices
Yayınlandı: 2020-09-09 | Güncellenmiş: 2026-01-28