Stewart Connector / Cinch Connectivity Solutions M12 X-Code Cable Assemblies
Stewart Connector / Cinch M12 X-Code Cable Assemblies provide reliable, high-performance connections for Modbus, Ethernet, PROFINET, and EtherCAT. These shielded cable assemblies are rated IP67 and offer Cat6a performance. The cable assemblies feature a TPE cable jacket to add to their robust nature. Multiple cable lengths are available and range from 3ft to 30ft. Stewart Connector / Cinch M12 X-Code Cable Assemblies are designed for factories and industrial environments.
Features
- M12 X-Code connectors support Ethernet connectivity up to 10Gbps
- Overmolded RJ45 for additional strain relief
- TPE cable jacket resists sun, oil, and gas
- IP67 protection rated
- Shielded
- Provides reliable, high-performance connections for Modbus, Ethernet, PROFINET, and EtherCAT
- Available in Cat 5e and Cat 6a performance
- Multiple lengths available
Applications
- Industrial automation
- Sensor
- Power
- Alternative energy solutions
- Communications
- Robotics
Additional Resources
Yayınlandı: 2020-06-10
| Güncellenmiş: 2026-01-28