Stewart Connector / Cinch Connectivity Solutions USB Type-C Adapter Cable Assemblies

Stewart Connector / Cinch Connectivity Solutions USB Type-C Adapter Cable Assemblies offer 3ft to 10ft lengths, support USB 3.1 communications, and include HDMI, DisplayPort, and VGA options. HDMI and DisplayPort options support output resolutions up to 4K x 2K at 60Hz, while the VGA option supports output resolutions up to 1920 x 1200 at 60Hz. These assemblies enable connections to a USB Type-C-equipped computer or smartphone directly to an HD monitor, TV, or projector with several input options. Stewart/Cinch USB Type-C Adapter Cable Assemblies are for use with USB-C connected devices that support DP Alt Mode or Thunderbolt­™3 connectors. 

Features

  • Gold-plated connectors
  • Provides superior transmission
  • High reliability
  • High durability
  • Supports USB 3.1 communications
  • Allows quick and easy plugins
  • Include HDMI, DisplayPort, and VGA options
  • Unidirectional

Specifications

  • 3ft to 10ft lengths
  • Output resolutions
    • 4K x 2K at 60Hz HMDI and DisplayPort rating
    • 1920 x 1200 at 60Hz VGA rating
Yayınlandı: 2021-04-01 | Güncellenmiş: 2026-01-28