AIM-Cambridge / Cinch Connectivity Solutions DIN Connectors

Cinch AIM Cambridge DIN Connectors are board-mounted multi-pin connectors used for connecting PCB to PCB, often from a daughter card to a backplane. These connectors meet the requirements of DIN 41612 and IEC 60603-2. The contacts are compact with a pitch of 2.54mm. The typical contact arrangement is fully populated with 3 rows of 32 contacts for a total of 96 contacts. Right-angle plugs are common on daughter cards, and press-fit straight sockets are common on backplanes. Press-fit and solder pins are available for Cinch AIM Cambridge DIN Connectors.

Features

  • Indirect mating
  • Automated production processing, solder wave, and press-fit
  • 3x32 = 96 contacts
  • 2.54mm pitch
  • Contacts selectively gold-plated to control costs
  • Snap-in board clips for initial mounting
  • Keyed shells to reduce rework

Applications

  • Backplane and daughter card layouts
  • Board-to-board communications
  • Embedded systems for industrial automation
  • Medical devices
  • Telecommunications
  • Transportation

Specifications

  • 2A current rating 
  • 1500VDC (sea level) withstanding voltage 
  • 30mΩ (max) contact resistance 
  • 1000MΩ (min) insulation resistance 
  • 400 cycles durability 
  • Vibration EIA 364-28 condition VII
  • -55°C to +125°C operating temperature 
Yayınlandı: 2023-06-06 | Güncellenmiş: 2023-06-12