Cinch C-RJFTV High-Performance Rugged Connectors

Cinch C-RJFTV High-Performance Rugged Connectors provide Ethernet connectivity in harsh environments. The connectors feature a D38999 series III style shell in sizes 17 and 19 and are based on the high-performance RJ45. These connectors feature a unique design that reduces the footprint. C-RJFTV can be used as an Ethernet Class D/Cat. 5e and Class E/Cat 6 connection for 10 BaseT, 100 BaseTx, or 1000 BaseT networks.

Features

  • D38999 series III style shell
  • EMI Protection with shielded cable
  • Shell sizes 17 and 19 with communications speeds through 1G Base-T Ethernet
  • Available in a variety of metals and platings
  • Minimum of 500 mating cycles
  • Sealed to IP68
  • 4 keyways available
  • High-performance connectivity up to 100MHz
  • Standard interface, intermateable with Amphenol 2M series and Glenair Mighty Mouse
  • 0.3m to 1.5m cordset length options

Applications

  • Harsh environment connectivity
  • Military communication
  • Railway
  • Oil and gas
  • Renewable energy
Yayınlandı: 2017-02-20 | Güncellenmiş: 2022-04-13