Cinch Solderless Stacking Connector System
Cinch Solderless Stacking Connector System features Z-axis compression interconnects and short-flex PCB assembly jumpers. The jumpers, in combination with the connectors and hardware, provide a complete board-to-board connect system. The system enables rigid-flex-rigid PCB designs to be segmented for easier access. The stacking connectors provide superior mechanical and electrical performance along with quick, solderless installation. The connectors allow for an unmatched electrical connection. The connector construction consists of randomly wound, gold-plated molybdenum wire that is formed into a cylindrical shape. Cinch Solderless Stacking Connector System is ideal for military and aerospace, telecommunications, electronic displays and sensors, high-speed digital devices, computers, and other applications.Features
- High reliability
- High density
- Low mating force
- Low resistance and inductance
- Solderless design
- EMI protection
- Quick turn-around for machined prototypes
- RoHS and REACH compliant
- Connectors
- 25, 51, 83, 166, and 249 positions
- 0.125", 0.250", and 0.277" heights
- Gold-plated contacts and plungers
- 0.006" working compression range
- Jumpers and Assemblies
- Flexible material allows same jumper to be used in coplanar, right-angle, and 180° flips between rigid PCBs
- Flex PCB jumpers can be used in flat and formed shapes up to 90°
- Mates directly to stacking connectors, with all alignment holes and pads in position
- Allows for physical separation of rigid boards, reducing costs and easing rework
Applications
- Military and aerospace
- Satellite and space
- Radar and surveillance
- Telecommunications
- Electronic displays and sensors
- High-speed digital devices
- Computers
Videos
Yayınlandı: 2018-11-20
| Güncellenmiş: 2023-09-26