Cinch Connectivity Solutions H28-100G-SR4 Transceivers
Cinch Connectivity Solutions H28-100G-SR4 Transceivers are a highly ruggedized solution for 25.78125Gbps multimode optical data links. The transceivers feature an 859nm VCSEL driver array with four transmit (TX) and four receive (RX) optical signal channels. The signals are routed through a custom route fiber ribbon for design flexibility in the optical pin-out, fiber route, fiber shuffle, and breakout termini. The Cinch Connectivity Solutions H28-100G-SR4 Transceivers are monitored and controlled through a high-speed SPI port and functions within high-vibration and high-temperature environments. The transceivers are ideal for applications requiring durability, including military and aerospace industries.Features
- 859nm VCSEL with OM3 or OM4 multimode fiber
- Four TX and four RX channels
- 25.78125Gbps IData rate per channel (100G aggregate)
- Internal CDR per channel
- Removable, solder-less, pin-less design
- Diagnostic interfacing via SPI standard
- Low profile PCB footprint
- Vibration compliant solution
Applications
- Military
- Aerospace
- Environmentally taxing applications
Specifications
- -2dBm to 1dBm optical output power
- 5dB typical extinction ratio
- -9dBm receiver input sensitivity
- -40°C to +85°C operating temperature range
Routed Ribbon Fiber
Block Diagram
Yayınlandı: 2024-06-21
| Güncellenmiş: 2024-06-21