Cinch ModICE® ME-MX Enclosures

Cinch Connectivity Solutions ModICE® ME-MX Enclosures offer sealed packaging solutions for rugged electronic control modules. The connectors offer the standard Cinch ME enclosure with a USCAR 1.50mm interface and mates with the Molex MX150 1.3mm connectors. The enclosure remains sealed even when the harness connectors are not mated. Applications include commercial vehicles, recreational vehicles, industrial vehicles/equipment, construction equipment, and marine equipment.

Features

  • Standard Cinch ME enclosures
  • USCAR 1.50mm interface
  • Mates to Molex MX150 1.5mm connector

Specifications

  • Operating temperature: -40ºC to +85ºC
  • Sealing: IP67, IP69K
  • Current carrying capacity (I/O connector): 10A

Header I/O Arrangement (Face View)

Cinch ModICE® ME-MX Enclosures
Yayınlandı: 2016-11-10 | Güncellenmiş: 2022-03-11