Cinch ModICE® Small & Large Enclosures
Cinch ModICE® Small and Large Enclosures (SE/LE) are available in three options: header with ferrite filter, enclosure with one or two heat sinks, or enclosure with a breather membrane. The SE and LE enclosures feature multiple header configurations: SE series with 18, 30, and 48, and LE series with 30, 48, and 60. These connector enclosures offer a 10A current rating at +85°C, <10mΩ contact resistance, and IP67 or IP69k sealing. Cinch ModICE SE and LE Enclosures provide sealed packaging solutions for rugged electronic control modules.Features
- Options
- Vented enclosures (breather vent)
- Enclosure with integrated heat sink or sinks
- Header with integrated ferrite filtering
- Header configurations
- SE: 18, 30, and 48 I/O
- LE: 30, 48, and 60 I/O
- Approximate board size
- SE: 4.5" x 4.6"
- LE: 6" x 6.10"
- 10A current rating at +85°C
- <10mΩ contact resistance
- IP67 or IP69k sealing
- Blank headers for custom applications
Yayınlandı: 2019-04-15
| Güncellenmiş: 2023-07-24