Cinch Connectivity Solutions Stratos TFOCA Media Converters
Cinch Connectivity Solutions Stratos TFOCA Media Converters are 2-channel optical transceivers and media converters that interface with up to 1000MBPS Ethernet electrical signals and converts to/from up to 1000MBPS optical signals. The optical interface uses a TFOCA-II 4-Csupports a variety of optical wavelengths and fiber modes. The modular electrical interface uses either a MIL circular connector or POE RJ45 mag-jacks. Cinch Connectivity Solutions Stratos TFOCA Media Converters are suitable for a variety of applications, including oil and gas, fire and rescue, security, and military communcations.Features
- Support up to a 2GBPS ethernet link (2 channels at 1GBPS each) over fiber between linked devices
- Rugged MIL Circular Connector or RJ45 POE for electrical interface
- All units are 100% tested at both temperature extremes prior to shipment
- MIL-STD-810 qualified for temperature, thermal shock, vibration, mechanical shock, humidity, and altitude
- FCC Class A compliant with internal and external EMI sealing
- Built and tested in the USA
- Durable leaded solder and conformal coating
- Rugged PTFE anodized finish & all stainless-steel hardware
Applications
- Oil and gas
- Fire and resuce
- Security
- Shipboard
- Tactical communications
- Military communications
Yayınlandı: 2022-10-19
| Güncellenmiş: 2022-10-21