Cinch Plastic D-Sub Micro-D Connectors

Cinch Plastic D-Sub Micro-D Connectors feature a low-profile, all-plastic shell, ideal for lightweight applications where shielding is not required. Both the plug and the socket are offered in 9, 15, 21, 25, 31, 37, and 51 positions. These connectors feature a twist pin contact made from a precision miniature spring cable with a welded tip for long-lasting durability. Termination styles for the DCDA series include solder cup, uninsulated solid wire, and insulated stranded wire. The termination styles for the M83513 series are solder cup, gold-plated solid wire, and insulated stranded wire. Additional options include Cinch connectors engineered to MIL-DTL-83513 / MIL-C-83513 standards. 

The Micro-D tools and hardware include jackscrews, jackposts, nuts, clips, and washers. The jackscrews feature a minimum tensile strength of 125000ps and are built using nonmagnetic corrosion-resistant steel. The jackpost and nuts feature corrosion-resistant steel material per ASTM A484/A484M and either ASTM A276 or ASTM A582/A582M. The clip and washers feature corrosion-resistant steel material per ASTM A484/A484M.

View Micro-D Tools and Hardware

Features

  • Twist pin contact for long-lasting durability
  • Economical all-plastic shell for lightweight applications where no shielding is required
  • Low-profile shell
  • Both plug and socket available in 9, 15, 21, 25, 31, 37, and 51 positions
  • Termination styles
    • DCDA: solder cup, uninsulated solid wire, and insulated stranded wire
    • M83513: solder cup, gold-plated solid wire, and insulated stranded wire
  • Options include MIL-DTL-83513 / MIL-C-83513 connectors

Ordering Options

Cinch Plastic D-Sub Micro-D Connectors
Yayınlandı: 2022-06-03 | Güncellenmiş: 2025-11-11