Cinch Connectors for 5G Applications

Cinch Connectors for 5G Applications features a broad range of products that include connectors, adapters, and cable assemblies. The SMA, SMP, SMPM, 1mm, 1.85mm, 2.4mm, and 2.92mm series are all designed to meet 5G application needs. Each Cinch series offers specific features for RF and microwave connectivity solutions. 

Features

  • Key product requirements for 5G connectors
    • Higher frequency up to 110GHz
      • 2.92mm connectors / adapters – up to 40GHz
      • 2.4mm connectors / adapters – up to 50GHz
      • 1.85mm connectors / adapters – up to 65GHz
      • 1mm connectors / adapters - up to 110GHz
      • SMP connectors and ganged solutions – up to 40GHz
      • SMPM connectors – up to 65GHz
      • SMA connectors – up to 26.5GHz
    • Smaller form factor

Applications

  • 5G
    • Semiconductor ATE test boards
    • Broadband mobile applications
    • Test and measurement network analyzer
    • ATM and vending machine kiosks
    • Internet of Things (IoT)
  • Johnson high-frequency connectors specific to 5G
    • Enhanced mobile broadband (EMBB)
    • Massive IoT (MIoT)
    • Mission critical services (MCS)
    • Industrial and vehicular automation
    • Self-driving cars

Videos

Yayınlandı: 2018-08-15 | Güncellenmiş: 2022-11-07