Johnson / Cinch Connectivity Solutions SMB Fixed Length Cable Assemblies

Johnson / Cinch Connectivity Solutions SMB Fixed-Length Cable Assemblies feature a wide range of RF cable assemblies with cable lengths from 6" to 36". These cable assemblies include RG-178 and RG-316 cable types with straight-plug to right-angle plug connections. The SMB RF cable assemblies offer 4GHz frequency and 50Ω connector impedance. Johnson / Cinch Connectivity Solutions SMB Fixed-Length Cable Assemblies also withstand up to 1000Vrms voltage.

Features

  • Fixed-length cable assemblies
  • 6" to 36" cable length
  • Straight-plug to right-angle plug connection
  • Gold contact plating
  • 4GHz frequency
  • 50Ω connector impedance
  • Withstands up to 1000VRMS voltage
Yayınlandı: 2019-06-27 | Güncellenmiş: 2023-12-29