Johnson / Cinch Connectivity Solutions SMPM Semi-Rigid & Flexible Cable Assemblies

Johnson / Cinch Connectivity Solutions SMPM Semi-Rigid and Flexible Cable Assemblies offer excellent performance to a frequency of up to 67GHz, with a 1.50 maximum Voltage Standing Wave Ratio (VSWR). These cable assemblies with straight and right-angle connectors are available in imperial and metric cable lengths. Johnson / Cinch Connectivity Solutions SMPM Semi-Rigid and Flexible Cable Assemblies are suitable for connectivity in test and measurement, network modules, and radar system environments.

Features

  • Straight and right-angle connectors
  • Low-loss, ultra-low-loss flexible, and semi-rigid cable types
  • Variety of cable diameters
  • Superior mechanical and electrical performance
  • Excellent return loss
  • Phase stability

Applications

  • Test and measurement equipment
  • Network equipment
  • Wireless and satellite radar systems
  • Semiconductor testing

Specifications

  • 2.92mm, 2.4mm, and 1.85mm
  • SMPM, SMP, and SMA
  • 100mm, 200mm, 250mm, 500mm, 750mm, and 1000mm metric cable lengths
  • 6", 12", 18", 24", and 36" imperial cable lengths
  • 1.50 maximum VSWR
  • 74% to 76% velocity of propagation
  • -40°C to 80°C operating temperature range
Yayınlandı: 2023-10-10 | Güncellenmiş: 2025-02-09