Johnson / Cinch Connectivity Solutions XMC Cable Assemblies

Johnson / Cinch Connectivity Solutions XMC Cable Assemblies are ideal for applications requiring high performance and low loss. These cable assemblies are designed to support higher frequencies and deliver better electrical performance. The XMC cable assemblies offer a comprehensive range, including XMC‑to‑XMC, XMC‑to‑SMA plug, XMC‑to‑SMA bulkhead jack, XMC‑to‑MMCX, and XMC‑to‑Bare end. These cable assemblies feature consistent quality and reliability, frequency performance up to 9GHz, and improved VSWR. Typical applications include wireless LAN, mini-PCI, hand-held RF devices, microwave radio and measurement, PDA and notebook computer, GPS, and BLUETOOTH®.

Features

  • Higher frequencies and better electrical performance
  • Maintained quality, reliability, and availability
  • Improved VSWR
  • Up to 9GHz frequency performance

Applications

  • Wireless LAN
  • Mini-PCI
  • Hand-held RF devices
  • GSM, GPRS, and CDMA mobile phones
  • PDA and notebook computer
  • GPS
  • BLUETOOTH®
  • Microwave radio and measurement
Yayınlandı: 2026-04-28 | Güncellenmiş: 2026-05-01