Midwest Microwave / Cinch Connectivity Solutions M39030 QPL RF Terminators
Midwest Microwave / Cinch Connectivity Solutions M39030 QPL RF Terminators are offered with an SMA or N interface in a stainless steel body with a gold finish. These connectors feature 50Ω impedance, 0.5W to 5W power handling capability, and 19GHz maximum frequency. Midwest Microwave / Cinch Connectivity Solutions M39030 QPL RF Terminators are made up of beryllium copper and have a maximum weight of 3oz (85g). This series is qualified for MIL-DTL-39030/3 and /6 specifications.Features
- Meets MIL-DTL-39030 latest revision requirements
- Stainless steel body with gold finish
- Gold-plated beryllium copper center contact
- Available in SMA M39030/3 and N M39030/6 models
- Non-screened and screened units available
- 100% tested
Specifications
- 0.5W to 5W power handling capability
- 19GHz maximum frequency
- 50Ω impedance
- -55°C to +125°C operating temperature range
View Results ( 20 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Maksimum Frekans |
|---|---|---|---|
| M39030/6-06N | ![]() |
RF Sonlandırıcılar QPL TERM | 18 GHz |
| M39030/3-01S | ![]() |
RF Sonlandırıcılar DC-18 GHZ QPL TERM SCREENED | 18 GHz |
| M39030/3-04N | ![]() |
RF Sonlandırıcılar DC-18 GHZ QPL TERM | 18 GHz |
| M39030/3-11S | ![]() |
RF Sonlandırıcılar DC-18 GHZ QPL TERM SCREENED | 18 GHz |
| M39030/3-01N | ![]() |
RF Sonlandırıcılar DC-18 GHZ QPL TERM | 18 GHz |
| M39030/3-02N | ![]() |
RF Sonlandırıcılar DC-18 GHZ QPL TERM | 18 GHz |
| M39030/3-02S | ![]() |
RF Sonlandırıcılar DC-18 GHZ QPL TERM SCREENED | 18 GHz |
| M39030/3-03N | ![]() |
RF Sonlandırıcılar DC-18 GHZ QPL TERM | 18 GHz |
| M39030/3-03S | ![]() |
RF Sonlandırıcılar DC-18 GHZ QPL TERM SCREENED | 18 GHz |
| M39030/3-04S | ![]() |
RF Sonlandırıcılar DC-18 GHZ QPL TERM SCREENED | 18 GHz |
Yayınlandı: 2018-12-04
| Güncellenmiş: 2023-03-06