Midwest Microwave / Cinch Connectivity Solutions SMA Mil Spec Attenuators
Midwest Microwave / Cinch Connectivity SMA Mil-Spec Attenuator product line of Qualified Parts List (QPL) attenuators are qualified, manufactured, and tested to the strict requirements of the MIL-DTL-M3933 product specification. SMA attenuators are ruggedly constructed to meet performance needs in the harshest of military environments.Features
- Available in both Non-Screened and Screened versions
- 100% tested to M3933 requirements
- Designed for Harsh Environment / Military Applications
- DC to 18GHz performance
Specifications
- 2W power rating
- Male/female gender
- 30.5mm (1.20") in length
- -55°C to +125°C temperature range
- 18GHz maximum frequency
- 0dB to 20.0dB nominal attentuation value range
- 0.3dB to 0.6dB tolerance
View Results ( 11 ) Page
| Parça Numarası | Maksimum Zayıflama | Tolerans |
|---|---|---|
| M3933/25-76N | 9 dB | 0.5 dB |
| M3933/25-64N | 3 dB | 0.3 dB |
| M3933/25-68N | 5 dB | 0.3 dB |
| M3933/25-88N | 20 dB | 0.6 dB |
| M3933/25-60N | 1 dB | 0.3 dB |
| M3933/25-62N | 2 dB | 0.3 dB |
| M3933/25-66N | 4 dB | 0.3 dB |
| M3933/25-70N | 6 dB | 0.3 dB |
| M3933/25-72N | 7 dB | 0.4 dB |
| M3933/25-74N | 8 dB | 0.4 dB |
Yayınlandı: 2014-04-09
| Güncellenmiş: 2022-03-11