Stewart Connector / Cinch Connectivity Solutions Cat 6a Tool-less Shielded Cable Splicer
Stewart Connector / Cinch Cat 6a Tool-less Shielded Cable Splicer is designed to create easy connections between patch cables and installation cables for consolidation point applications or for end-to-end links up to Category 6a performance. This allows for direct connection without the need for RJ45 couplers/connectors on both ends. The Cat 6a Tool-less Cable Splicer can be attached to walls or ceilings with the included strain relief and mounting bracket. The splicer terminates to a solid or stranded wire, provides either T568A or T568B wiring configurations, and accepts 26AWG to 22AWG wires.
Features
- Designed to create easy connections between patch cables and installation cables for consolidation point applications or for end-to-end links
- Includes strain relief and mounting bracket to attach to walls or ceiling
- Easy assembly without the need for special tools
- Provides either T568A or T568B wiring configurations
- Terminates to a solid or stranded wire
Specifications
- Physical
- Zinc alloy housing, fully shielded
- Phosphor bronze alloy IDC with 100µ" tin plating
- Mechanical
- 26AWG to 22AWG IDC wire gauge, solid or stranded
- A smaller AWG cannot be used in a previously used IDC
- Electrical
- 500MΩ minimum insulation resistance at 100VDC
- IEC 60603-7 dielectric withstanding voltage
- 1000VDC or AC peak, contact to contact
- 1500VDC or AC peak contact to shield
Expanded View
Yayınlandı: 2021-02-20
| Güncellenmiş: 2026-01-15