Stewart Connector / Cinch Connectivity Solutions Essential Modular Jacks
Stewart Connector / Cinch Essential Modular Jacks include both right-angle and vertical through-hole mount options for 4-, 6-, and 8-position jacks. These modular jacks support the transmission of Gigabit Ethernet signals targeted to routers, switches, and hubs. Stewart Connector / Cinch Essential Modular Jacks are ideal for common modular jack applications such as data centers, consumer products, standard office equipment, and telecom.
Applications
- Routers
- Servers
- Consumer products
- Medical equipment
- Standard office equipment
- Telecom
Specifications
- 15µ" of gold plating in the contact mating area
- 125VAC RMS voltage rating
- 1.5A current rating
- -40°C to 80°C operating temperature range
Yayınlandı: 2021-06-21
| Güncellenmiş: 2026-01-15