Stewart Connector / Cinch Connectivity Solutions FAKRA Connectors

Stewart Connector / Cinch FAKRA Connectors offer a 50Ω impedance rating and an extended temperature range of -40°C to +105°C. These FAKRA connectors are Z-coded, ensuring they are neutral and will fit all applications. Additionally, the connectors are easy to assemble, reliable, durable, and have 6µ" gold plating on contacts. Stewart Connector / Bel FAKRA Connectors connect coaxial cables to GPS, satellite radio, BLUETOOTH®, emergency responder notification, climate controls, and advanced driver assistance systems (ADAS).

Features

  • Easy to assemble
  • Reliable
  • Durable
  • Z-coded

Applications

  • GPS
  • Satellite radios
  • Bluetooth
  • Cellular communications
  • Keyless entry
  • Entertainment systems
  • Telematics
  • ADAS
  • Emergency responder notification
  • Location broadcast
  • Tire pressure monitoring
  • Camera/video/sensor monitoring systems
  • Climate controls
  • FM signals

Specifications

  • 50Ω impedance rating
  • 6µ" gold plating on contact
  • DC to 9GHz frequency range
  • ≥25 cycles of durability
  • 1A maximum current rating
  • 1000MΩ insulation resistance rating
  • -40°C to +105°C operating temperature range
Yayınlandı: 2025-01-20 | Güncellenmiş: 2026-01-15