Stewart Connector / Cinch Connectivity Solutions HDMI 2.1 Cable Assemblies
Stewart Connector / Cinch Connectivity Solutions HDMI 2.1 Cable Assemblies feature gold-plated connectors that provide high reliability, superior transmission, and durability. These cable assemblies are backward compatible with previous HDMI standards and support standard enhanced and high-definition video plus multi-channel audio on a single cable. Options include 30AWG and 28AWG sizes and cable lengths of 3ft, 6ft, and 10ft. Both end connectors are HDMI male. Stewart Connector / Cinch HDMI 2.1 Cable Assemblies are ideal for an extensive range of audio-visual technologies, including televisions, screens, and displays for the Internet of Things (IoT) applications.
Features
- Combines video and audio into single digital interface
- Backward compatible with previous HDMI standards
- Superior transmission
- High reliability
- Durable construction
- Supports standard enhanced or high-definition video plus multi-channel audio on a single cable
Applications
- Televisions
- Screens
- IoT displays
Specifications
- 3ft, 6ft, and 10ft length options
- HDMI male to HDMI male
- Gold-plated connectors
- 30AWG or 28AWG size
View Results ( 3 ) Page
| Parça Numarası | Veri Sayfası | Açıklama |
|---|---|---|
| SC-2HH003F | ![]() |
HDMI Kabloları HDMI 2.1 Male to HDMI 2.1 Male Cable 3ft |
| SC-2HH006F | ![]() |
HDMI Kabloları HDMI 2.1 Male to HDMI 2.1 Male Cable 6ft |
| SC-2HH010F | ![]() |
HDMI Kabloları HDMI 2.1 Male to HDMI 2.1 Male Cable 10ft |
Yayınlandı: 2025-01-08
| Güncellenmiş: 2026-01-15