Stewart Connector / Cinch Connectivity Solutions LED StackJack™ Modular Jacks

Stewart Connector / Cinch LED StackJack™ Modular Jacks have increased durability over previous stacked RJ45 systems with enhanced shielding and longer springs. The enhanced shielding offers optimum protection against electromagnetic interference (EMI) with unique panel tabs that provide a high normal force for superior shielding effectiveness. The StackJacks also offer longer springs that allow repeated insertions and withdrawals from a panel. The longer springs also prevent fish-hooking on the panel during insertion. Stewart Connector / Cinch LED StackJack™ Modular Jacks can be equipped with EPP-918A contact dressing to increase the durability of the contacts to withstand heavy insertions and extractions of the mating plugs and provide increased protection in harsh environments. Applications include integrated data systems, from the central office to mobile applications.

Features

  • Increased durability over previous stacked RJ45 systems with enhanced shielding and longer springs
  • CAT3 to CAT5E connectors available in shielded and unshielded configurations to support Gigabit Ethernet
  • Panel mount
  • Jack dimensions meet FCC requirements when plated with 50µ" of gold
  • Jacks are UL approved and DUXR2 and DUXR8 certified
  • Through-hole termination style

Applications

  • Integrated data systems
  • Harsh environments

Specifications

  • 1.5A maximum current rating
  • 150VAC maximum voltage rating
  • 8 positions
  • 2 to 16 ports
  • -40°C to +85°C operating temperature range
  • Materials
    • UL 94V-0 rated glass-filled thermoplastics
    • Copper alloy contacts
    • Selective gold-plate in the contact interface area
Yayınlandı: 2016-08-19 | Güncellenmiş: 2026-01-15