Stewart Connector / Cinch Connectivity Solutions M12 K-Code Panel Mount Connectors
Stewart Connector / Cinch M12 K-Code Panel Mount Connectors were developed for applications requiring higher power in an M12 interface. This allows for more advanced design applications in industrial automation, robust outdoor and agricultural uses, and more. K-Code connectors feature four positions and can power a module that utilizes other M12 connectors or other I/O interfaces, such as RJ45 or USB, for data transmission. Stewart Connector / Cinch M12 K-Code Panel Mount Connectors' robust feature sets allow for the growth of M12 connections in harsh and industrial environments.
Features
- IP67/IP68 water resistance
- Connectors used for higher-power applications
- Can be used in harsh environments
- 630V voltage rating
- 12A current rating
Applications
- Industrial environments
- Military communication
- Marine equipment
- Medical devices
- Test equipment
- Renewable energy industry
- Security and monitoring systems
- Harsh out-of-office environments
Yayınlandı: 2023-04-21
| Güncellenmiş: 2026-01-15