Stewart Connector / Cinch Connectivity Solutions Mid-Plane RJ45 Connectors
Stewart Connector / Cinch Mid-Plane RJ45 Connectors are low-profile jacks designed to optimize space on the board. These Cat5e connectors support 1G and 2.5G data rates and 100MHz transmission frequencies. The series is available in single-port and four-port options. The single-port connectors feature yellow/green and bi-color LEDs, while the four-port design offers a green LED. Applications for Stewart Connector / Cinch Mid-Plane RJ45 Connectors include the Internet of Things (IoT), servers and switches, video games, portable devices, and home and office equipment.
Features
- Single- and 4-port connectors available
- Cat5e supports 1G and 2.5G data rates and 100MHz transmission frequencies
- Contact plating
- 50μ" gold for single port
- 30μ" gold for 4 port
- All configurations are right angle with tab-up design
- Low-profile design optimizes board space
- All available options are shielded
- LED options available
- -40°C to +85°C operating temperature range
- RoHS compliant
Applications
- IoT
- Servers and switches
- Video game systems
- Portable storage devices
- Home and office equipment
Yayınlandı: 2020-06-01
| Güncellenmiş: 2026-01-15