Stewart Connector / Cinch Connectivity Solutions RJ45 Coiled Ethernet Cable Assemblies
Stewart Connector / Cinch RJ45 Coiled Ethernet Cable Assemblies feature IP67-rated M12 X-code connectors and offer both CAT 5e and CAT 6a performance options. These cable assemblies are available in M12 X-code male to M12 X-code male, M12 X-code male to an overmolded RJ45 male plug, and RJ45 male to RJ45 male. The TPE cable jacket construction is sun-, oil-, and gas-resistant, adding to the robust design of these cable assemblies. Stewart Connector / Cinch RJ45 Coiled Ethernet Cable Assemblies provide reliable connections with high performance in industrial environments for Ethernet, Modbus, PROFINET, and EtherCAT.
Features
- Sun-, oil-, and gas-resistant TPE cable jacket
- IP67 rated M12 X-Code connectors
- Available in CAT 5e and CAT 6a performance speeds
- Multiple end configurations available
Applications
- Industrial automation
- Sensor and power applications
- Alternative energy solutions
- Communications
- Robotics
Yayınlandı: 2023-05-17
| Güncellenmiş: 2026-01-15