Stewart Connector / Cinch Connectivity Solutions RJ45 Resistor Terminating Plugs

Stewart Connector / Cinch RJ45 Resistor Terminating Plugs feature a 120Ω to 47kΩ resistance range and are used to terminate open ports and protect network integrity from unwanted interference. The cable-mount plugs are constructed with a clear polycarbonate body that is UL 94-V0 rated, copper alloy contacts with selective gold plating, and 50μ" (1.27μm) contact plating in the mating area. Stewart Connector / Cinch RJ45 Resistor Terminating Plugs are RoHS compliant.

Features

  • Protects network integrity from unwanted interference
  • Used to terminate open ports
  • 120Ω to 47kΩ resistance range
  • Clear polycarbonate plug body, UL 94-V0
  • Copper alloy contacts, selective gold plating
  • 50μ" (1.27μm) contact plating in mating area
  • Cable mount
  • RoHS compliant

Dimensions (In)

Stewart Connector / Cinch Connectivity Solutions RJ45 Resistor Terminating Plugs
Yayınlandı: 2022-10-18 | Güncellenmiş: 2026-01-15