Stewart Connector / Cinch Connectivity Solutions SS-53000 Series HDMI Connectors

Stewart Connector / Cinch SS-53000 Series HDMI Connectors support standard, enhanced, or high-definition video plus multi-channel audio on a single cable. These High Definition Multimedia Interface (HDMI) Connectors from Stewart Connector / Bel are available in the right-angle mount and vertical mount. This HDMI technology is an industry-supported standard that combines video and audio into a single digital interface used in many audio-visual technologies. The SS-53000 series features high-temperature plastic with UL94V-0 rating and type-A interface with 30 micro inches of gold on contacts. These HDMI offers HDMI 1.4 and 2.1 performance and operate at -20°C to +85°C. The SS-53000 series is ideal for use in HD televisions, gaming applications, screens and displays, set-top boxes, GPS devices, and IoT applications.

Features

  • HDMI 1.4 and 2.1 performance
  • High temperature plastic with UL 94V-0 rating
  • HDMI available in right angle mount and vertical mount
  • Type-A interface with 30μin of gold on the contacts
  • Multiple configurations with and without flanges
  • -20°C to +85°C operating temperature range

Applications

  • HD televisions
  • Gaming applications
  • Screens and displays
  • Set-top boxes
  • GPS devices
  • IoT applications

SS-53000-001 Overview

Stewart Connector / Cinch Connectivity Solutions SS-53000 Series HDMI Connectors

SS-53000-002 Overview

Stewart Connector / Cinch Connectivity Solutions SS-53000 Series HDMI Connectors

SS-53000-003 Overview

Stewart Connector / Cinch Connectivity Solutions SS-53000 Series HDMI Connectors
Yayınlandı: 2019-10-07 | Güncellenmiş: 2026-01-15