Stewart Connector / Cinch Connectivity Solutions Large OD and Small OD Plugs
Stewart Connector / Cinch Connectivity Solutions Large OD and Small OD Plugs are designed to terminate directly to CAT6 and CAT6a cabling. These plugs are available in AWG24 through AWG26 large diameters and in AWG28 and AWG30 small diameters. The CAT6 plugs ensure proper cable-to-plug termination and use a wire manager for precise conductor placement. The new low-profile boot design accommodates smaller diameter cable with strain relief protection to maintain minimum bend requirements.
Features
- Small OD plugs accommodate a cable diameter from 0.160" to 0.210"
- Large OD plugs accommodate a cable diameter from 0.270" to 0.315"
- Proprietary contact design reliably terminates solid or stranded conductors
- Low-profile design allows the use of high-density switches and routers
- Anti-snag boot prevents plug tab damage during installation
- Capable of field or factory terminations with standard crimp tools
- Used to terminate both shielded and unshielded cabling
Yayınlandı: 2017-09-12
| Güncellenmiş: 2026-01-23