Stewart Connector / Cinch Connectivity Solutions USB 2.0 Type B Connectors
Stewart Connector / Cinch Connectivity Soltions USB 2.0 Type B Connectors are designed to meet the ever-growing demand for small yet reliable I/O connectors. These connectors meet Universal Serial Bus standards and offer a peak current rating of 1.5A per contact. Stewart Connector / Cinch USB 2.0 Type B Connectors are available in right angle and vertical mount, and feature high-temperature LCP plastic with 30µ" Au on the contacts. These connectors have an operating temperature range of -55°C to +80°C.
Features
- High-temperature LCP plastic with 30µ" Au on the contacts
- -55°C to +80°C operating temperature
- Four-pin design with improved robust mounting with frog leg shield pin design
Applications
- Desktop and laptop computers
- Portable storage devices
- Internet of Things (IoT) applications
- Printers and scanners
- Audio and diagnostic applications
- Point of sale (POS) equipment
- Servers
- Game ports
Additional Resource
Yayınlandı: 2019-02-18
| Güncellenmiş: 2026-01-15