Stratos / Cinch Connectivity Solutions QSFP28 100G Transceivers
Stratos / Cinch Connectivity Solutions QSFP28 100G Transceivers are QSFP28 100G PSM4 500m transceivers. These transceivers feature a hot-pluggable PSFP28 form factor, an uncooled DFB laser, and up to 500m transmission with SMF. Cinch Connectivity Solutions QSFP28 100G Transceivers are suitable for a variety of applications including 100-gigabit ethernet, MPO, and PSM4.Features
- Hot-pluggable QSFP28 form factor
- Uncooled DFB laser (4 x 1310nm)
- -5°C to +70°C case operating temperature range
- 500m transmission with SMF
- 3.3v power supply
- Clock and data recovery (CDR)
- < 3.5W power consumption
- Compliant with QSFP28 MSA-SFF-8665
- Compliant with IEEE 802.3bm/100G PSM4 specification
- Digital diagnostic functions via I2C
- RoHS compliant
- UL and TUV compliant
Applications
- 100 Gigabit Ethernet
- MPO
- PSM4
Yayınlandı: 2022-06-27
| Güncellenmiş: 2022-06-30