Cinch C-ENX™ ARINC 810 Galley Connectors
Cinch C-ENX™ ARINC 810 Galley Connectors combine a large variety of shells, inserts, and contacts, providing a wide range of solutions. These connectors are designed for commercial aerospace cabin interiors and are standardized with the specifications found in EN 4644. Cinch C-ENX galley connectors include floating mounting hardware for blind mating, ensuring a fully sealed connection that prevents improper mating. The inserts support 6 power contacts, 24 signal contacts, and allow a Twinax connector for CAN data bus connectors. The ARINC 810 standard is an agreed-upon specification adopted by operators and manufacturers of microwave ovens, refrigerators, chillers, trash compactors, and other equipment utilized in commercial aerospace galleys.Features
- Spring floating mounting hardware for compensating misalignment of equipment to cabinet
- Guide pin and socket centered in connectors to position blind mates
- Aluminum shells reduce weight while providing mechanical protection
- Nickel-plated shells protect against corrosion
- Modular inserts reduce manufacturing and operating costs
- Standardized contacts improve availability
- Interchangeable and intermateable parts
- Stackable shells do not require additional space for locking and unlocking connectors
Applications
- Commercial aerospace
- Microwave ovens
- Refrigerators
- Chillers
- Trash compactors
Product Details
Dimensions
Additional Resources
Yayınlandı: 2019-12-20
| Güncellenmiş: 2025-10-23