Cinch Micro-D Jumper Assemblies
Cinch Micro-D Jumper Assemblies are designed for rugged, high-performance, and densely compacted interconnect applications. These assemblies feature 0.05" (1.27mm) pitch connectors, seven-point contact twist pins, and plug-to-plug, socket-to-socket, and plug-to-socket options. Cinch Micro-D Jumper Assemblies are compliant with MIL-DTL-83513. These assemblies are ideal for internal and system-to-system communications, extensions for existing cables, and patch and test cables.
Features
- MIL-STD-83513 compliant micro-D connectors
- Both ends of wire length are pre-terminated, eliminating need for additional processing
- 7-point twist pin contacts and machined sockets for durability
- Plug-to-plug, socket-to-socket, and plug-to-socket options
- 18" and 36" wire lengths standard, additional lengths available
Applications
- System-to-system communication
- Internal system communication
- Extension for existing cables
- Patch and test cables
- Miniaturized military
- Aerospace electronics
- Data processing equipment
Dimensions
Yayınlandı: 2023-08-24
| Güncellenmiş: 2025-11-11