Cincon EC2SB 10W DC-DC Converters

Cincon EC2SB 10W DC-DC Converters offer a 2:1 input range, regulated outputs, and efficiency to 87%. These 10W isolated output converters feature remote ON/OFF, a fixed switching frequency, and input undervoltage, overcurrent, and continuous short circuit protection. Cincon EC2SB 10W DC-DC Converters meet IEC/EN/UL 62368-1 safety standards and the conductive EMI meets EN55032 Class A requirements.

Features

  • 10W isolated output
  • Efficiency to 87%
  • 2:1 input range
  • Regulated outputs
  • Fixed switching frequency
  • Remote ON/OFF
  • Input undervoltage, overcurrent, and continuous short circuit protection
  • Without tantalum capacitors inside
  • Conductive EMI meets EN55032 Class A
  • Safety meets IEC/EN/UL 62368-1
Yayınlandı: 2012-12-19 | Güncellenmiş: 2022-03-11