Cincon CQB100W14 Input Isolated DC-DC Converters
Cincon CQB100W14 Input Isolated DC-DC Converters offers 100W of output power at single-output voltages of 5, 12, 15, 24, 28, 54VDC with an industry standard quarter-brick. These converters have an ultrawide (14:1) input voltage range of 12VDC to 160VDC (72VDC nominal) and 3000VAC reinforced isolation. Up to 90% efficiency, allowing a case operating temperature range of -40°C to +105°C. An optional heat sink is available to extend the full power range. Built for energy-critical systems, these converters have 20mA no load power consumption. Standard control functions include remote on/off (positive or negative) and +15% to -20% (except for 54Vout +10% to -20%) adjustable output voltage. Fully protected against input UVLO (under voltage lock out), output over-current, output over-voltage, overtemperature, and continuous short circuit conditions. Compliant with EN50155, EN45545, EN50121-3-2. CQB100W14. The Cincon CQB100W14 Input Isolated DC-DC Converters are designed primarily for common railway applications of 24V, 36V, 48V, 72V, 96V, 110V nominal voltage and also suitable for distributed power architectures, telecommunications, battery-operated equipment, and industrial applications.Features
- 100W isolated output
- up to 90% efficiency
- Fixed switching frequency
- 14:1 input range
- Regulated outputs
- Remote on/off
- Low no load power consumption
- Fully protected (OTP/OCP/OVP/UVLO)
- 3000VAC I/O isolation
- -40 to +105℃ operating case temperature
- 58mm x 36.8mm x 12.7mm quarter brick size, meeting industrial standard
- CB test certificate IEC62368-1
- EN55032/EN55035/EN50155 compliant with external circuits
- UL62368-1 2nd (reinforce insulation) approval
- Shock and vibration EN50155 (EN61373) compliant
- Fire and smoke EN45545-2 compliant
- 5000m operating altitude
- Option model with bus and external UVLO function
Applications
- Common railway applications of 24V, 36V, 48V, 72V, 96V, 110V nominal voltage
- Distributed power architectures
- Telecommunications
- Battery-operated equipment
- Industrial application
Yayınlandı: 2023-02-16
| Güncellenmiş: 2023-02-20