Cincon 12:1 Input Range Railway DC-DC Converters

Cincon 12:1 Input Range Railway DC-DC Converters cover an input voltage range of 14V to 160V and offer up to 91% efficiency. These DC-DC converters feature a remote on/off function as well as overtemperature, overvoltage/overcurrent, and continuous short-circuit protection. Cincon 12:1 Input Range Railway DC-DC Converters also offer regulated outputs and fixed switching frequency. The modules operate in a -40°C to +100°C temperature range.

Features

  • 14V to 160V input voltage range
  • Up to 91% efficiency
  • Remote on/off
  • Regulated outputs
  • Fixed switching frequency
  • Overtemperature, overvoltage/overcurrent, and continuous short-circuit protection
  • -40°C to +100°C operating temperature range
Yayınlandı: 2018-06-25 | Güncellenmiş: 2022-12-06