Cincon CBM100S 100W AC-DC Power Supplies
Cincon CBM100S 100W AC-DC Power Supplies feature a wide operating temperature range and 17mm ultra-low profile package. These full-brick units are encapsulated, board-mount power supplies with power factor correction (PFC). They have a universal input range of 90VAC to 264VAC and a built-in EN55022 Class B filter. Cincon CBM100S 100W AC-DC Power Supplies offer up to 90% typical efficiency, <0.5W no-load input power consumption, and overtemperature, overvoltage, and overcurrent protectionFeatures
- 90VAC to 264VAC universal input range
- Full load with baseplate cooled and no fan required
- Wide operating temperature range (see Derating Curve)
- 17mm ultra-low profile package
- Safety meets EN60950-1
- Built-in EN55022 Class B filter
- Active PFC meets EN61000-3-2
- Up to 90% typical efficiency
- <0.5W no-load input power consumption
- Overtemperature, overvoltage, and overcurrent protection
Derating Curve
Accessory
Additional Resources
Yayınlandı: 2013-09-09
| Güncellenmiş: 2022-03-11