Cincon CFM06S AC-DC Switching Power Supplies
Cincon CFM06S AC-DC Switching Power Supplies are compact, single-output power modules that provide overvoltage and continuous short-circuit protection in open-frame PCB-mount, encapsulated, or pin-terminal versions. The series features a universal input range of 90VAC to 264VAC and output from 3.3V to 24V with up to 81% efficiency. These 6W modules offer natural convection cooling while meeting Class II and EN61558 (60335) standards with a ±0.05%/℃ temperature coefficient. Cincon CFM06S AC-DC Switching Power Supplies provide up to 81% efficiency with <75mW no-load input power and -40°C to +70°C operating temperature range.
Features
- Up to 81% efficiency
- Form factors
- Open-frame PCB mount
- Encapsulated
- Pin terminal
- Natural convection cooling
- Continuous short-circuit protection
- Overvoltage protection
- Meets EN 55032 Class B and CIRSS/FCC Class B
- Approved IEC 62368-1, UL 62368-1, EN 62368-1
- Meets EN61558 (60335)
Specifications
- 90VAC to 264VAC input voltage range
- 3.3V to 24V output voltage range
- 47Hz to 63Hz frequency range
- 610,000 hours minimum mean time between failures (MTBF)
- -40°C to +70°C operating temperature range
Derating Curve
Yayınlandı: 2018-10-16
| Güncellenmiş: 2025-12-15