Cincon CFM12S 12W AC-DC Switching Power Supplies
Cincon CFM12S 12W AC-DC Switching Power Supplies are open-frame modules that are highly efficient and reliable. These high-density power modules provide 12W isolated output and up to 84% efficiency. The single-output power supplies are fully protected against short-circuit and overvoltage conditions. Cincon CFM12S 12W AC-DC Switching Power Supplies offer <75mW no-load input power. Typical applications include output ripple and noise measurement.Features
- 12W isolated output
- Up to 84% high efficiency
- Continuous short-circuit protection
- Overvoltage protection
- <75mW no-load input power
- Single output
- Open frame
- Meets EN55032 Class B and CIRSS/FCC Class B
- Approved IEC 62368-1, UL 62368-1
- Meets EN 60335-1
- Class II
Applications
- Output ripple
- Noise measurement
Specifications
- 90VAC to 264VAC input voltage range
- 47Hz to 63Hz frequency range
- 65KHz typical switching frequency
- 450,000 hours minimum mean time between failures (MTBF)
- 93% RH maximum non-condensing humidity
- -30°C to +70°C operating temperature range
- 1.5" x 1" x 0.764" dimensions
Block Diagram
Additional Resources
Yayınlandı: 2018-08-02
| Güncellenmiş: 2022-12-12