Cincon CFM20S 20W Open-Frame AC-DC Modules
Cincon CFM20S 20W Open-Frame AC-DC Modules offer up to 87% high efficiency and ±2% voltage accuracy. These modules feature a 90VAC to 264VAC universal input voltage range, 5000m operating altitude, over-voltage protection, and continuous short circuit protection. The CFM20S 20W modules are available in 1.3″ x 2.38″ dimensions and meet IEC/EN 60335-1, EN 55032 Class B, and CISPR/FCC Class B approval safety standards.Features
- Over-voltage protection
- Continuous short circuit protection
- Class II
- IEC/EN 60335-1 approval
- EN 55032 Class B and CISPR/FCC Class B approval
Specifications
- 90VAC TO 264VAC universal input voltage range
- Up to 87% high efficiency
- 5V to 48V output voltage
- 4A to 0.42A output current
- ±2% voltage accuracy
- 5000m operating altitude
- <0.1W no-load power
Additional Resource
Yayınlandı: 2022-06-30
| Güncellenmiş: 2022-07-29