Cincon CFM50S 50W Open Frame AC-DC Modules
Cincon CFM50S 50W Open Frame AC-DC Modules offer a 90VAC to 264VAC input range, high efficiency up to 89%, and 8A maximum output current. These reliable, single-output AC-DC power modules feature high power density, multiple output options, and a compact, open-frame design. The highly efficient modules are fully protected against short circuit and overvoltage conditions. Cincon CFM50S 50W Open Frame AC-DC Modules meet IEC/EN 60335-1 and operate in a -30°C to +80°C temperature range.Specifications
- 90VAC to 264VAC universal input range
- High efficiency up to 89%
- 2" x 3" open frame size
- <0.15W no-load input power rating
- 5000m operating altitude
- 8A maximum output current
- 50Hz to 60Hz input frequency range
- 0.1mA maximum leakage current
- 5V to 48V output voltage range
- -30°C to +80°C temperature range
- Continuous short-circuit protection
- Overvoltage protection
- Class I and Class II
- Meets IEC/EN 60335-1
- Approval IEC/EN/UL 62368-1
- Approval EN 55032 Class B and CISPR/FCC Class B
Additional Resources
Yayınlandı: 2021-10-04
| Güncellenmiş: 2022-03-11