Cincon CHB100 Single-Output Half-Brick DC-DC Converters

Cincon CHB100 Single-Output Half-Brick DC-DC Converters feature 66W to 100W isolated output, a 2:1 input range, 500KHz fixed switching frequency, and efficiency of up to 89%. These converters provide continuous short-circuit protection in a five-sided aluminum case. Additional features include an industry-standard half-brick package, regulated outputs, and a -40°C to +100°C operating temperature range. Cincon CHB100 Single-Output Half-Brick DC-DC Converters come in a 2.28" x 2.40" x 0.50" package.

Features

  • Regulated outputs
  • Continuous short-circuit protection
  • Five-sided metal case
  • Industry-standard half-brick size
  • CE mark meets 2004/108/EC
  • UL 60950-1 approval

Specifications

  • 66W to 100W isolated output
  • Efficiency up to 89%
  • 500KHz typ. switching frequency
  • 2:1 input range
  • Input voltage range
    • 24V: 18V to 36V
    • 48V: 36V to 75V
  • Input surge voltage (100ms max.)
    • 24V: 50VDC max.
    • 48V: 100VDC max.
  • -40°C to +100°C operating temperature range
  • 2.28" x 2.40" x 0.50" dimensions (57.9mm x 61.0mm x 12.7mm)
Yayınlandı: 2019-04-09 | Güncellenmiş: 2023-07-28