Cincon CHB150 Single-Output Half-Brick DC-DC Converters

Cincon CHB150 Single-Output Half-Brick DC-DC Converters feature 99W to 150W isolated output, a 2:1 input, efficiency of up to 89%, and a 500KHz fixed switching frequency. The CHB150 series offers continuous short circuit protection in a five-sided metal case. Other features for the CHB150 converters include an industry standard half-brick package, regulated outputs, and a -40°C to +100°C operating temperature range. Cincon CHB150 Single-Output Half-Brick DC-DC Converters come in a 2.28" x 2.40" x 0.50" package.

Features

  • Regulated outputs
  • Continuous short-circuit protection
  • Five-sided metal case
  • Industry-standard half-brick size
  • CE mark meets 2004/108/EC
  • UL 60950-1 approval

Specifications

  • 99W to 150W isolated output
  • Efficiency up to 89%
  • 500KHz typ. switching frequency
  • 2:1 input range
  • 36V to 75V input voltage range (48V)
  • 100VDC max. input surge voltage for 100ms max.
  • Undervoltage lockout
    • 48Vin power-up: 34V
    • 48Vin power-down: 32.5V
  • -40°C to +100°C operating temperature range
  • 2.28" x 2.40" x 0.50" dimensions (57.9mm x 61.0mm x 12.7mm)
Yayınlandı: 2019-04-09 | Güncellenmiş: 2023-07-28