Cincon CHB200W-110S 200W 4:1 Input DC-DC Converters
Cincon CHB200W-110S 200W 4:1 Input DC-DC Converters feature efficiency of up to 91% and low no-load power consumption in a half-brick size that meets industrial standards. The series offers fixed switching frequency, regulated outputs, and remote on/off. Protections include overvoltage (OVP), overcurrent (OCP), overtemperature (OTP), and input undervoltage (UVP). Cincon CHB200W-110S 200W 4:1 Input DC-DC Converters have UL 60950-1 2nd (basic insulation) approval and meet EN 50155 requirements with external circuits.Features
- 200W isolated output
- Efficiency to 91%
- Low no-load power consumption
- Fixed switching frequency
- 4:1 input range
- Half-brick size meets industrial standard
- OVP, OCP, OTP, and input UVP
- Regulated outputs
- Remote on/off
- UL 60950-1 2nd (basic insulation) approval
- Meets EN 50155 with external circuits
- Shock and vibration meet EN 50155 (EN 61373)
- Fire and smoke meet EN 45545-2
Specifications
- 43VDC to 160VDC input voltage
- 5VDC to 48VDC output voltage
- 0 to 40A output current
- 5000m operating altitude
- Input current
- 10mA no load
- Up to 2043mA full load
- Up to 40,000µF capacitor load maximum
Circuit Diagrams
Additional Resources
Yayınlandı: 2019-08-14
| Güncellenmiş: 2023-08-04