Cincon CHB300W 300W DC-DC Converters
Cincon CHB300W 300W DC-DC Converters feature a fixed switching frequency in an industry-standard half-brick size package. These converters offer 300W isolated output, efficiency of up to 92%, and remote On/Off. Protections include input undervoltage, overtemperature, overvoltage, and overcurrent. Cincon CHB300W 300W DC-DC Converters provide 1500VDC minimum isolation voltage and UL60950-1 2nd approval.Features
- 300W isolated output
- Efficiency to 92%
- Fixed switching frequency
- Input undervoltage protection
- Overtemperature protection
- Overvoltage/overcurrent protection
- Remote On/Off
- Industry standard half-brick size
- Fully Isolated 1500VDC
- UL60950-1 2nd approval
Yayınlandı: 2014-03-27
| Güncellenmiş: 2022-03-11