Cincon CQB Isolated DC-DC Converters

Cincon CQB Isolated DC-DC Converters are specially designed for common railway applications. These converters are also suitable for distributed power architectures, telecommunications, battery-operated equipment, and industrial applications. Cincon CQB Isolated DC-DC Converters are available in industry-standard quarter-brick packages of 2.28" x 1.45" x 0.5".
Yayınlandı: 2019-02-11 | Güncellenmiş: 2023-08-04