Cincon CQB200 200W 2:1 Input Isolated DC-DC Converters

Cincon CQB200 200W 2:1 Input Isolated DC-DC Converters offer 200W output power with single voltages of 24VDC and 28VDC in an industry-standard quarter-brick size. The high-efficiency (up to 92%) CQB200 converters provide a 2:1 input voltage range of 18VDC to 36VDC (24VDC nominal) with 2250VDC isolation in an operating temperature range of -40°C to +105°C. Standard control functions include remote on/off (positive or negative) and ±10% adjustable output voltage. The Cincon CQB200 200W 2:1 Input Isolated DC-DC Converters are fully protected against input under-voltage lockout (UVLO), output overcurrent, output overvoltage, over-temperature, and continuous short circuit conditions.

Features

  • Efficiency up to 92%
  • Fixed switching frequency
  • Regulated outputs
  • Remote on/off
  • Low no-load power consumption
  • Fully protected (OTP/OCP/OVP/UVLO)
  • Quarter brick size meets the industrial standard, 2.28” x 1.45” x 0.5”
  • Meets UL62368-1 2nd (functional insulation)
  • Meets shock and vibration MIL-STD-810F/EN61373
  • Fire and smoke EN45545-2 compliant

Applications

  • Distributed power architectures
  • Telecommunications
  • Battery operated equipment
  • Industrial applications

Specifications

  • 18VDC to 36VDC operating input voltage range
  • 24VDC to 28VDC output voltage
  • 0mA to 8.33A output current range
  • 50VDC maximum input surge voltage
  • 2250VDC I/O isolation
  • 3000m operating altitude
  • Input current
    • 10mA no load
    • 9100mA full load
  • Temperature ranges
    • -40°C to +105°C operating
    • -55°C to +125°C storage
Yayınlandı: 2021-02-05 | Güncellenmiş: 2022-03-11