Cincon DH15W10 15W Isolated DC-DC Converters
Cincon DH15W10 15W Isolated DC-DC Converters offer 15W of output power with single output voltages of 5VDC, 12VDC, 15VDC, and 24VDC. Cincon DH15W10 features an ultrawide 10:1 input voltage range of 150VDC to 1500VDC (800VDC nominal) and 4000VAC reinforced isolation. This isolated DC-DC converter series is fully protected against input undervoltage lockout (UVLO), output overcurrent, output overvoltage, and continuous short-circuit conditions. DH15W10 is ideal for photovoltaic power generation, high-voltage frequency conversion, and other occasions to provide stable working voltages for load equipment.Features
- Up to 86% efficiency
- Regulated outputs
- Fully protected (overcurrent protection, overvoltage protection, UVLO)
- 4000VAC I/O isolation
- -40°C to +80°C operating temperature range
- UL 1741, CSA-C22.2 No.107.1, EN62109-1 approval
- Shock and vibration MIL-STD-810F compliant
- 5000m operating altitude
- Input reverse polarity protection
Applications
- Photovoltaic power generation
- High-voltage frequency conversion
Specifications
- 150VDC to 1500VDC input voltage range
- 5VDC to 24VDC output voltage range
- 0mA to 2A output current range
- 625µF to 2000µF maximum capacitor load range
- Input current
- 0.5mA no load
- 17mA to 23mA full load range
Additional Resources
Connection for Standard Use
Yayınlandı: 2024-11-18
| Güncellenmiş: 2024-12-02