Cincon DHxW10 Isolated DC-DC Converters

Cincon DHxW10 Isolated DC-DC Converters offer a 10:1 input, 150VDC to 1500VDC input voltage range, and 30W or 45W power ratings. These converters feature various built-in protections, including overcurrent, overvoltage, and undervoltage lockout. DHxW10 converters are shock- and vibration-compliant per MIL-STD-810F standards, and they offer a 4000VAC I/O isolation rating and a -40°C to +80°C operating temperature range. Cincon DHxW10 Isolated DC-DC Converters are suitable for photovoltaic power generation, high-voltage frequency conversion, and other applications that require a stable working voltage for load equipment.

Features

  • Regulated outputs
  • Input reverse polarity protection
  • Overcurrent protection
  • Overvoltage protection
  • Undervoltage lockout protection
  • Continuous short-circuit protection

Applications

  • Photovoltaic power generation
  • High-voltage frequency conversion

Specifications

  • Up to 90% efficiency
  • 10:1 input
  • 30W or 45W power rating
  • Shock and vibration MIL-STD-810F compliant
  • 12VDC, 15VDC, 24VDC, and 48VDC output voltage
  • 3.75A maximum output current
  • 150VDC to 1500VDC input voltage range
  • -40°C to +80°C operating temperature range
  • 5000m operating altitude
  • 4000VAC I/O isolation
  • UL 1741, CSA-C22.2 No.107.1, EN62109-1 approval
Yayınlandı: 2024-12-30 | Güncellenmiş: 2025-01-09