Cincon EC1TAN 1W DC-DC Converters

Cincon EC1TAN Series 1W DC-DC Converters are available in a SIP-4 package featuring input voltages of 5V, 12V, and 24V. Output is available with 5V, 12V, or 15V. The Cincon EC1TAN Series 1W DC-DC Converter operates from -40 to +85C with no derating. Isolation is 1KV and efficiency is up to 82%.

Features

  • Industry standard SIP packages
  • Up to 82% efficiency
  • 1000VDC isolation
  • Cost effective
  • Unregulated outputs
  • Low ripple and noise
  • No tantalum capacitors inside
Yayınlandı: 2010-06-18 | Güncellenmiş: 2022-03-11