Cincon EC2SANH DC-DC Converters

Cincon EC2SANH DC-DC Converters provide 2W of output power with an efficiency of up to 88%. These converters are available in 5VDC, 12VDC, and 24VDC input voltage ratings. The converters feature 3KVDC of isolation, unregulated outputs, and an operating ambient temperature range of -40°C to +105°C with derating above +85°C. Cincon EC2SANH DC-DC Converters are suitable for telecommunications, distributed power systems, battery-operated equipment, industrial, portable, and equipment applications.

Features

  • Industry-standard SIP-7 packages
  • Efficiency up to 88%
  • 3000VDC isolation
  • Unregulated outputs
  • Industry-standard pinout
  • No tantalum capacitors inside

Applications

  • Telecommunications
  • Distributed power systems
  • Battery-operated equipment
  • Industrial
  • Portable equipment

Block Diagram

Block Diagram - Cincon EC2SANH DC-DC Converters
Yayınlandı: 2019-07-08 | Güncellenmiş: 2023-08-04